
GMC21X5R106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R106M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106M16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106M16NT |
Description | CAP0805 X5R 10UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04323 € | 43,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03952 € | 79,04 € |
| 4.000 | 0,03647 € | 145,88 € |
| 6.000 | 0,03494 € | 209,64 € |
| 10.000 | 0,03325 € | 332,50 € |
| 14.000 | 0,03226 € | 451,64 € |
| 20.000 | 0,03131 € | 626,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

