-1,45mm.jpg)
MCASE21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GBB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASE21GBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GBB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GBB5106MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR61C106ME01L | Murata Electronics | 3.910 | 490-12380-1-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04360 € | 21,80 € |
| 1.000 | 0,03935 € | 39,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03411 € | 102,33 € |
| 6.000 | 0,03156 € | 189,36 € |
| 9.000 | 0,03028 € | 272,52 € |
| 15.000 | 0,02886 € | 432,90 € |
| 21.000 | 0,02803 € | 588,63 € |
| 30.000 | 0,02724 € | 817,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

