Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

FA-20H 12.0000MD30V-K5 | |
|---|---|
DigiKey Part Number | FA-20H12.0000MD30V-K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30V-K5 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30V-K5 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 12.0000MD30V-K | EPSON | 103 | FA-20H12.0000MD30V-K-ND | 1,36000 € | Parametric Equivalent |
| FA-20H 12.0000MD30V-K0 | EPSON | 0 | FA-20H12.0000MD30V-K0-ND | 0,38628 € | Parametric Equivalent |
| FA-20H 12.0000MD30V-K3 | EPSON | 0 | 114-FA-20H12.0000MD30V-K3TR-ND | 0,97392 € | Parametric Equivalent |
| FA-20H 12.0000MD30Z-K | EPSON | 0 | FA-20H12.0000MD30Z-K-ND | 1,05060 € | Parametric Equivalent |
| FA-20H 12.0000MD30Z-K0 | EPSON | 0 | FA-20H12.0000MD30Z-K0-ND | 0,38628 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37340 € | 1.120,20 € |
| Unit Price without VAT: | 0,37340 € |
|---|---|
| Unit Price with VAT: | 0,45181 € |



