FA-20H 12.0000MD30Z-K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,05060 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 22.617
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 2.127
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 5.378
Unit Price: 0,66000 €
Datasheet
12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 12.0000MD30Z-K0

DigiKey Part Number
FA-20H12.0000MD30Z-K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 12.0000MD30Z-K0
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 12.0000MD30Z-K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38628 €386,28 €
Manufacturers Standard Package
Unit Price without VAT:0,38628 €
Unit Price with VAT:0,46740 €