
FA-20H 12.0000MD30Z-K5 | |
|---|---|
DigiKey Part Number | 114-FA-20H12.0000MD30Z-K5TR-ND - Tape & Reel (TR) 114-FA-20H12.0000MD30Z-K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30Z-K5 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30Z-K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,54640 € | 13,66 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,50240 € | 50,24 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,45544 € | 227,72 € |
| 1.000 | 0,43659 € | 436,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37687 € | 1.130,61 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |


