Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC1210JKNPOCBN103 | |
|---|---|
DigiKey Part Number | 13-AC1210JKNPOCBN103TR-ND - Tape & Reel (TR) 13-AC1210JKNPOCBN103CT-ND - Cut Tape (CT) 13-AC1210JKNPOCBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOCBN103 |
Description | CAP CER 1210 NPO 10NF 5% 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,44000 € | 44,00 € |
| 500 | 0,37086 € | 185,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34948 € | 349,48 € |
| 2.000 | 0,33188 € | 663,76 € |
| 3.000 | 0,32306 € | 969,18 € |
| 5.000 | 0,31329 € | 1.566,45 € |
| 7.000 | 0,30757 € | 2.152,99 € |
| 10.000 | 0,30207 € | 3.020,70 € |
| 12.000 | 0,29947 € | 3.593,64 € |
| 24.000 | 0,29069 € | 6.976,56 € |
| 25.000 | 0,29023 € | 7.255,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |










