Parametric Equivalent
Parametric Equivalent

AS1210JKNPOCBN103 | |
|---|---|
DigiKey Part Number | 13-AS1210JKNPOCBN103TR-ND - Tape & Reel (TR) 13-AS1210JKNPOCBN103CT-ND - Cut Tape (CT) 13-AS1210JKNPOCBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1210JKNPOCBN103 |
Description | CAP CER 1210 NPO 10NF 5% 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,73220 € | 36,61 € |
| 100 | 0,67570 € | 67,57 € |
| 500 | 0,58014 € | 290,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55058 € | 550,58 € |
| 2.000 | 0,52625 € | 1.052,50 € |
| 3.000 | 0,51405 € | 1.542,15 € |
| 5.000 | 0,50054 € | 2.502,70 € |
| 7.000 | 0,49263 € | 3.448,41 € |
| 10.000 | 0,48503 € | 4.850,30 € |
| 12.000 | 0,48143 € | 5.777,16 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |



