
CNA6P1C0G3A103J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A103J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A103J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A103J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A103J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15200 € | 11,52 € |
| 50 | 0,92920 € | 46,46 € |
| 100 | 0,86090 € | 86,09 € |
| 500 | 0,74498 € | 372,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68887 € | 688,87 € |
| 2.000 | 0,66019 € | 1.320,38 € |
| 3.000 | 0,64582 € | 1.937,46 € |
| 5.000 | 0,62990 € | 3.149,50 € |
| 7.000 | 0,62059 € | 4.344,13 € |
| 10.000 | 0,61163 € | 6.116,30 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

