Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





691412220004 | |
|---|---|
DigiKey Part Number | 732-11105-ND |
Manufacturer | |
Manufacturer Product Number | 691412220004 |
Description | TERM BLOCK 4POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 4 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,62900 € | 16,29 € |
| 50 | 1,47060 € | 73,53 € |
| 100 | 1,32190 € | 132,19 € |
| 500 | 1,24174 € | 620,87 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |




