




691412220004M | |
|---|---|
DigiKey Part Number | 732-11116-ND |
Manufacturer | |
Manufacturer Product Number | 691412220004M |
Description | TERM BLOCK 4POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220004M Models |
Category | Current 4 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.276" (7.00mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691418220004 | Würth Elektronik | 95 | 732-691418220004-ND | 2,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,51280 € | 75,64 € |
| 100 | 1,35980 € | 135,98 € |
| 500 | 1,27740 € | 638,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

