



691418220004 | |
|---|---|
DigiKey Part Number | 732-691418220004-ND |
Manufacturer | |
Manufacturer Product Number | 691418220004 |
Description | 7.00 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691418220004 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.276" (7.00mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze - Tin Plated |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412220004M | Würth Elektronik | 36 | 732-11116-ND | 1,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,25600 € | 22,56 € |
| 50 | 2,11880 € | 105,94 € |
| 100 | 1,93350 € | 193,35 € |
| 400 | 1,56553 € | 626,21 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 3,01290 € |

