Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1R50FRS70 | |
|---|---|
DigiKey Part Number | RWR89N1R50FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N1R50FRS70 |
Description | RES 1.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1R50FRS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1R50FSRSL | Vishay Dale | 0 | RWR89N1R50FSRSL-ND | 17,92290 € | Direct |
| RWR89N1R50DMRSL | Vishay Dale | 0 | RWR89N1R50DMRSL-ND | 24,89650 € | Upgrade |
| RWR89N1R50DRB12 | Vishay Dale | 0 | RWR89N1R50DRB12-ND | 21,14140 € | Parametric Equivalent |
| RWR89N1R50DRBSL | Vishay Dale | 0 | RWR89N1R50DRBSL-ND | 24,89650 € | Parametric Equivalent |
| RWR89N1R50DRRSL | Vishay Dale | 0 | RWR89N1R50DRRSL-ND | 24,89650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,85513 € | 8.855,13 € |
| Unit Price without VAT: | 8,85513 € |
|---|---|
| Unit Price with VAT: | 10,71471 € |


