Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R50DRB12 | |
|---|---|
DigiKey Part Number | RWR89S1R50DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R50DRB12 |
Description | RES 1.5 OHM 0.5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R50DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R50BMB12 | Vishay Dale | 0 | RWR89S1R50BMB12-ND | 19,80280 € | Upgrade |
| RWR89N1R50DRB12 | Vishay Dale | 0 | RWR89N1R50DRB12-ND | 21,14140 € | Parametric Equivalent |
| RWR89N1R50DRBSL | Vishay Dale | 0 | RWR89N1R50DRBSL-ND | 24,89650 € | Parametric Equivalent |
| RWR89N1R50DRRSL | Vishay Dale | 0 | RWR89N1R50DRRSL-ND | 24,89650 € | Parametric Equivalent |
| RWR89N1R50DRS70 | Vishay Dale | 0 | RWR89N1R50DRS70-ND | 17,41233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,74980 € | 1.374,98 € |
| Unit Price without VAT: | 13,74980 € |
|---|---|
| Unit Price with VAT: | 16,63726 € |


