RWR89S1R50DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,80280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,14140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,89650 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,89650 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,41233 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,69496 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,74980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,29010 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,93184 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,48360 €
Datasheet
1.5 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1R50DRRSL

DigiKey Part Number
RWR89S1R50DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S1R50DRRSL
Description
RES 1.5 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S1R50DRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,29010 €1.629,01 €
Manufacturers Standard Package
Unit Price without VAT:16,29010 €
Unit Price with VAT:19,71102 €