Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR499DSB12 | |
|---|---|
DigiKey Part Number | RWR81NR499DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR499DSB12 |
Description | RES 0.499 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR499DSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR499DMB12 | Vishay Dale | 0 | RWR81NR499DMB12-ND | 33,90520 € | Direct |
| RWR81NR499DRB12 | Vishay Dale | 0 | RWR81NR499DRB12-ND | 33,90520 € | Direct |
| RWR81NR499BRB12 | Vishay Dale | 0 | RWR81NR499BRB12-ND | 49,18530 € | Upgrade |
| RWR81NR499DSBSL | Vishay Dale | 0 | RWR81NR499DSBSL-ND | 54,62670 € | Parametric Equivalent |
| RWR81NR499DSRSL | Vishay Dale | 0 | RWR81NR499DSRSL-ND | 54,62670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,16910 € | 4.616,91 € |
| Unit Price without VAT: | 46,16910 € |
|---|---|
| Unit Price with VAT: | 55,86461 € |


