RWR81SR499DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 22,13800 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 32,05260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,16910 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,62670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,62670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,52420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,52420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,69885 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,69886 €
Datasheet
499 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR499DSB12

DigiKey Part Number
RWR81SR499DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR499DSB12
Description
RES 0.499 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR499DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR499DRB12Vishay Dale0RWR81SR499DRB12-ND22,13800 €Direct
RWR81SR499BRB12Vishay Dale0RWR81SR499BRB12-ND32,05260 €Upgrade
RWR81NR499DSB12Vishay Dale0RWR81NR499DSB12-ND46,16910 €Parametric Equivalent
RWR81NR499DSBSLVishay Dale0RWR81NR499DSBSL-ND54,62670 €Parametric Equivalent
RWR81NR499DSRSLVishay Dale0RWR81NR499DSRSL-ND54,62670 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,08270 €3.008,27 €
Manufacturers Standard Package
Unit Price without VAT:30,08270 €
Unit Price with VAT:36,40007 €