RWR81NR499BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 67,20720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,16090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,16090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,73798 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,73798 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,05260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,82440 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,82440 €
Datasheet
499 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR499BRB12

DigiKey Part Number
RWR81NR499BRB12-ND
Manufacturer
Manufacturer Product Number
RWR81NR499BRB12
Description
RES 0.499 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR499BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR499BSB12Vishay Dale0RWR81NR499BSB12-ND67,20720 €Direct
RWR81NR499BRBSLVishay Dale0RWR81NR499BRBSL-ND58,16090 €Parametric Equivalent
RWR81NR499BRRSLVishay Dale0RWR81NR499BRRSL-ND58,16090 €Parametric Equivalent
RWR81NR499BRS70Vishay Dale0RWR81NR499BRS70-ND43,73798 €Parametric Equivalent
RWR81NR499BRS73Vishay Dale0RWR81NR499BRS73-ND43,73798 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10049,18530 €4.918,53 €
Manufacturers Standard Package
Unit Price without VAT:49,18530 €
Unit Price with VAT:59,51421 €