CRCW02012K20JNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00356 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.677
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 57
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.850
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00627 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00351 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 127.459
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 36.200
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01199 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 113.756
Unit Price: 0,08000 €
Datasheet
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K20JNED

DigiKey Part Number
541-2.2KAGTR-ND - Tape & Reel (TR)
541-2.2KAGCT-ND - Cut Tape (CT)
541-2.2KAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K20JNED
Description
RES SMD 2.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K20JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01088 €2,72 €
5000,00918 €4,59 €
1.0000,00784 €7,84 €
5.0000,00573 €28,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00493 €49,30 €
20.0000,00447 €89,40 €
30.0000,00424 €127,20 €
50.0000,00400 €200,00 €
70.0000,00386 €270,20 €
100.0000,00372 €372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €