ERJ-1GNJ222C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.677
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 57
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.855
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 42.442
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00627 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00351 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 127.209
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 36.200
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01199 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01922 €
Datasheet

Similar


YAGEO
In Stock: 207.410
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 113.756
Unit Price: 0,08000 €
Datasheet
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ222C

DigiKey Part Number
P123277TR-ND - Tape & Reel (TR)
P123277CT-ND - Cut Tape (CT)
P123277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ222C
Description
RES SMD 2.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ222C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01600 €0,80 €
1000,01320 €1,32 €
2500,01028 €2,57 €
5000,00866 €4,33 €
1.0000,00738 €7,38 €
5.0000,00536 €26,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00433 €64,95 €
30.0000,00395 €118,50 €
45.0000,00376 €169,20 €
75.0000,00355 €266,25 €
105.0000,00344 €361,20 €
150.0000,00333 €499,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €