Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ222C | |
|---|---|
DigiKey Part Number | P2.2KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ222C |
Description | RES SMD 2.2K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ222C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ222C | Panasonic Industry | 0 | P123277CT-ND | 0,08000 € | Direct |
| ERJ-1GNF2201C | Panasonic Industry | 9.933 | P122832CT-ND | 0,08000 € | Upgrade |
| CRCW02012K20JNED | Vishay Dale | 0 | 541-2.2KAGCT-ND | 0,08000 € | Direct |
| RMCF0201JT2K20 | Stackpole Electronics Inc | 33.371 | RMCF0201JT2K20CT-ND | 0,08000 € | Direct |
| AC0201FR-072K2L | YAGEO | 57 | YAG3422CT-ND | 0,08000 € | Upgrade |








