Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6020K000FKR670 | |
|---|---|
DigiKey Part Number | CMF6020K000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6020K000FKR670 |
Description | RES 20K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020K000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6020K000BER6 | Vishay Dale | 0 | CMF6020K000BER6-ND | 0,61934 € | Upgrade |
| CMF6020K000BHR6 | Vishay Dale | 0 | CMF6020K000BHR6-ND | 0,36305 € | Upgrade |
| CMF6020K000CER6 | Vishay Dale | 0 | CMF6020K000CER6-ND | 0,57582 € | Upgrade |
| CMF6520K000FKR6 | Vishay Dale | 0 | CMF6520K000FKR6-ND | 0,40758 € | Similar |
| CMF6520K000FKR611 | Vishay Dale | 0 | CMF6520K000FKR611-ND | 0,75947 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25684 € | 256,84 € |
| Unit Price without VAT: | 0,25684 € |
|---|---|
| Unit Price with VAT: | 0,31078 € |


