Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF6020K000FKEK | |
|---|---|
DigiKey Part Number | CMF6020K000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6020K000FKEK |
Description | RES 20K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020K000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6020K000BHEA | Vishay Dale | 0 | CMF6020K000BHEA-ND | 0,50986 € | Upgrade |
| CMF6020K000BHEA70 | Vishay Dale | 0 | CMF6020K000BHEA70-ND | 0,55797 € | Upgrade |
| CMF6020K000CHEA | Vishay Dale | 0 | CMF6020K000CHEA-ND | 0,45091 € | Upgrade |
| CMF6520K000FKEB11 | Vishay Dale | 0 | CMF6520K000FKEB11-ND | 0,75947 € | Similar |
| CMF6520K000FKEB70 | Vishay Dale | 0 | CMF6520K000FKEB70-ND | 0,67787 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,41389 € |



