Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6520K000FKR670 | |
|---|---|
DigiKey Part Number | CMF6520K000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6520K000FKR670 |
Description | RES 20K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6520K000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6520K000FKBF | Vishay Dale | 0 | CMF6520K000FKBF-ND | 2,82140 € | Direct |
| CMF7020K000FKR6 | Vishay Dale | 0 | CMF7020K000FKR6-ND | 0,90131 € | Direct |
| CMF6520K000BEBF | Vishay Dale | 0 | CMF6520K000BEBF-ND | 3,56200 € | Upgrade |
| CMF6520K000FEBF | Vishay Dale | 0 | CMF6520K000FEBF-ND | 3,04940 € | Upgrade |
| CMF6520K000FHBF | Vishay Dale | 0 | CMF6520K000FHBF-ND | 2,82140 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67787 € | 677,87 € |
| Unit Price without VAT: | 0,67787 € |
|---|---|
| Unit Price with VAT: | 0,82022 € |


