CMF6010R000JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,61945 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,84865 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 2,82140 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 2,82140 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 28
cms-unit-price: 6,04000 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,65334 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,27035 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 43
cms-unit-price: 4,34000 €
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: 0,77400 €
cms-datasheet

Similar


Vishay Dale
In Stock: 0
cms-unit-price: 4,30580 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 0,70706 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 0,23505 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 0,77400 €
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: 0,77400 €
cms-datasheet
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010R000JNEB

DigiKey Part Number
CMF6010R000JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6010R000JNEB
Description
RES 10 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CMF6010R000JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010R000BEEAVishay Dale0CMF6010R000BEEA-ND0,61945 €Upgrade
CMF6010R000BEEBVishay Dale0CMF6010R000BEEB-ND0,84865 €Upgrade
CMF6010R000BEEKVishay Dale0CMF6010R000BEEK-ND2,82140 €Upgrade
CMF6010R000BHEKVishay Dale0CMF6010R000BHEK-ND2,82140 €Upgrade
CMF6010R000DHEKVishay Dale28541-CMF6010R000DHEK-ND6,04000 €Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.0000,23505 €235,05 €
Manufacturers Standard Package
Unit Price without VAT:0,23505 €
Unit Price with VAT:0,28441 €