Upgrade
Parametric Equivalent

CMF2010R000JNEK | |
|---|---|
DigiKey Part Number | CMF2010R000JNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF2010R000JNEK |
Description | RES 10 OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF2010R000JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF2010R000GKEA | Vishay Dale | 0 | CMF2010R000GKEA-ND | 0,31403 € | Upgrade |
| CMF2010R000JKEA | Vishay Dale | 0 | CMF2010R000JKEA-ND | 0,31403 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,30580 € | 430,58 € |
| Unit Price without VAT: | 4,30580 € |
|---|---|
| Unit Price with VAT: | 5,21002 € |


