Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225090185E3 | |
|---|---|
DigiKey Part Number | 56-MAL225090185E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225090185E3 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.292 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090183E3-ND | 1,87405 € | Parametric Equivalent |
| MAL215090185E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090185E3-ND | 1,89473 € | Parametric Equivalent |
| MAL225090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225090183E3-ND | 1,99558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,12200 € | 31,22 € |
| 50 | 2,54000 € | 127,00 € |
| 100 | 2,35660 € | 235,66 € |
| 500 | 2,04172 € | 1.020,86 € |
| 1.000 | 1,94274 € | 1.942,74 € |
| 2.500 | 1,83720 € | 4.593,00 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,48130 € |



