MAL225090183E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,87405 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,89473 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,53000 €
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225090183E3

DigiKey Part Number
56-MAL225090183E3-ND
Manufacturer
Manufacturer Product Number
MAL225090183E3
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.292 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
74 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215090183E3Vishay Beyschlag/Draloric/BC Components0MAL215090183E3-ND1,87405 €Parametric Equivalent
MAL215090185E3Vishay Beyschlag/Draloric/BC Components0MAL215090185E3-ND1,89473 €Parametric Equivalent
MAL225090185E3Vishay Beyschlag/Draloric/BC Components056-MAL225090185E3-ND4,53000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6001,99558 €1.197,35 €
Unit Price without VAT:1,99558 €
Unit Price with VAT:2,41465 €