Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215090185E3 | |
|---|---|
DigiKey Part Number | MAL215090185E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215090185E3 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.292 A @ 100 Hz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215090183E3-ND | 1,87405 € | Parametric Equivalent |
| MAL225090183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225090183E3-ND | 1,99558 € | Parametric Equivalent |
| MAL225090185E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225090185E3-ND | 4,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,89473 € | 1.136,84 € |
| Unit Price without VAT: | 1,89473 € |
|---|---|
| Unit Price with VAT: | 2,29262 € |



