MAL214854222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,31227 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64107 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63605 €
Datasheet

Upgrade


Rubycon
In Stock: 1.640
Unit Price: 0,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,20075 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23424 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 226
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 721
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.072
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.526
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 62
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 401
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 323
Unit Price: 0,41000 €
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214854222E3

DigiKey Part Number
MAL214854222E3-ND
Manufacturer
Manufacturer Product Number
MAL214854222E3
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 100 Hz
Packaging
Bulk
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214264222E3Vishay Beyschlag/Draloric/BC Components0MAL214264222E3-ND0,31227 €Parametric Equivalent
MAL214834222E3Vishay Beyschlag/Draloric/BC Components0MAL214834222E3-ND0,64107 €Parametric Equivalent
MAL214864222E3Vishay Beyschlag/Draloric/BC Components0MAL214864222E3-ND0,63605 €Parametric Equivalent
10YXJ2200M10X20Rubycon1.6401189-1068-ND0,54000 €Upgrade
10ZLH2200MEFC10X20Rubycon010ZLH2200MEFC10X20-ND0,20075 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,62796 €1.255,92 €
Unit Price without VAT:0,62796 €
Unit Price with VAT:0,75983 €