
ED1A222MP51020U | |
|---|---|
DigiKey Part Number | 4191-ED1A222MP51020UCT-ND - Cut Tape (CT) 4191-ED1A222MP51020UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1A222MP51020U |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16320 € | 16,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,11935 € | 95,48 € |
| 1.600 | 0,10933 € | 174,93 € |
| 2.400 | 0,10426 € | 250,22 € |
| 4.000 | 0,09862 € | 394,48 € |
| 5.600 | 0,09529 € | 533,62 € |
| 8.000 | 0,09209 € | 736,72 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

