Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214834222E3 | |
|---|---|
DigiKey Part Number | MAL214834222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214834222E3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214264222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214264222E3-ND | 0,31227 € | Parametric Equivalent |
| MAL214854222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214854222E3-ND | 0,62796 € | Parametric Equivalent |
| MAL214864222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214864222E3-ND | 0,63605 € | Parametric Equivalent |
| 10YXJ2200M10X20 | Rubycon | 1.640 | 1189-1068-ND | 0,54000 € | Upgrade |
| 10ZLH2200MEFC10X20 | Rubycon | 0 | 10ZLH2200MEFC10X20-ND | 0,20075 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,64107 € | 1.538,57 € |
| Unit Price without VAT: | 0,64107 € |
|---|---|
| Unit Price with VAT: | 0,77569 € |











