Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSWT-5XP | |
|---|---|
DigiKey Part Number | J1MSWT-5XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MSWT-5XP |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3 VDC |
Part Status Active | Must Release Voltage 0.24 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 63 Ohms |
Coil Current 79.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617162-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617162-5-ND | 103,62133 € | Parametric Equivalent |
| 2-1617162-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617162-6-ND | 107,13467 € | Parametric Equivalent |
| 2-1617162-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617162-7-ND | 103,62133 € | Parametric Equivalent |
| 2-1617162-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617162-8-ND | 189,71875 € | Parametric Equivalent |
| 3-1617162-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617162-1-ND | 103,62133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 187,29235 € | 3.183,97 € |
| Unit Price without VAT: | 187,29235 € |
|---|---|
| Unit Price with VAT: | 226,62374 € |



