J1MACT-5XM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 258,87333 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 263,28444 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 158,43867 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 207,50000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 253,29333 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 103,62133 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 107,13467 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 103,62133 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 189,71875 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 103,62133 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 106,03867 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 102,01533 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 191,41294 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 194,67353 €
Datasheet
New Product
Image for J1MACT-5XM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1MACT-5XM

DigiKey Part Number
1111-J1MACT-5XM-ND
Manufacturer
Manufacturer Product Number
J1MACT-5XM
Description
J1MACT-5XM = M28776/5-025M
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
3 VDC
Mounting Type
Through Hole
Must Release Voltage
0.24 VDC
Coil Voltage
5VDC
Operate Time
2 ms
Contact Form
SPDT (1 Form C)
Release Time
4 ms
Contact Rating (Current)
1 A
Operating Temperature
-65°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Palladium (AgPd), Gold (Au)
Load - Max Switching
115VA, 28W
Relay Type
General Purpose
Coil Current
79.4 mA
Coil Resistance
63 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J1MACT-5XPTE Connectivity01111-J1MACT-5XP-ND258,87333 €Parametric Equivalent
J1MACT-5XPSTE Connectivity01111-J1MACT-5XPS-ND263,28444 €Parametric Equivalent
J1MAPT-5XPTE Connectivity01111-J1MAPT-5XP-ND158,43867 €Parametric Equivalent
J1MAWT-5XLTE Connectivity01111-J1MAWT-5XL-ND207,50000 €Parametric Equivalent
J1MSWT-5XPTE Connectivity01111-J1MSWT-5XP-ND253,29333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15138,37000 €2.075,55 €
Unit Price without VAT:138,37000 €
Unit Price with VAT:167,42770 €