Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACT-5XP | |
|---|---|
DigiKey Part Number | 1111-J1MACT-5XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MACT-5XP |
Description | J1MACT-5XP = M28776/5-025P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 3 VDC |
Mounting Type Through Hole | Must Release Voltage 0.24 VDC |
Coil Voltage 5VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 79.4 mA | Coil Resistance 63 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACT-5XM | TE Connectivity | 0 | 1111-J1MACT-5XM-ND | 138,37000 € | Parametric Equivalent |
| J1MACT-5XPS | TE Connectivity | 0 | 1111-J1MACT-5XPS-ND | 263,28444 € | Parametric Equivalent |
| J1MAPT-5XP | TE Connectivity | 0 | 1111-J1MAPT-5XP-ND | 158,43867 € | Parametric Equivalent |
| J1MAWT-5XL | TE Connectivity | 0 | 1111-J1MAWT-5XL-ND | 207,50000 € | Parametric Equivalent |
| J1MSWT-5XP | TE Connectivity | 0 | 1111-J1MSWT-5XP-ND | 253,29333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 258,87333 € | 2.329,86 € |
| Unit Price without VAT: | 258,87333 € |
|---|---|
| Unit Price with VAT: | 313,23673 € |


