820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A821JNT06

DigiKey Part Number
445-173556-1-ND - Cut Tape (CT)
445-173556-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A821JNT06
Description
CAP CER 820PF 100V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A821JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J821JNT06TDK4.412445-173426-1-ND0,33000 €Upgrade
FG28C0G2E821JNT06TDK780445-173572-1-ND0,31000 €Upgrade
FA28C0G2A821JNU06TDK1.292445-180753-1-ND0,31000 €Parametric Equivalent
FK28C0G2A821JN000TDK103445-FK28C0G2A821JN000-ND0,26000 €Parametric Equivalent
In-Stock: 1.658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11180 €5,59 €
1000,09900 €9,90 €
5000,07740 €38,70 €
1.0000,07073 €70,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06338 €126,76 €
4.0000,05900 €236,00 €
6.0000,05681 €340,86 €
10.0000,05438 €543,80 €
14.0000,05296 €741,44 €
20.0000,05160 €1.032,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €