820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A821JNU06

DigiKey Part Number
445-180753-1-ND - Cut Tape (CT)
445-180753-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A821JNU06
Description
CAP CER 820PF 100V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A821JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J821JNU06TDK7.372445-180673-1-ND0,39000 €Upgrade
In-Stock: 1.292
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13720 €6,86 €
1000,12200 €12,20 €
5000,09640 €48,20 €
1.0000,08848 €88,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07965 €159,30 €
4.0000,07446 €297,84 €
6.0000,07186 €431,16 €
10.0000,06898 €689,80 €
14.0000,06729 €942,06 €
20.0000,06567 €1.313,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €