
FG26C0G2J821JNT06 | |
|---|---|
DigiKey Part Number | 445-173426-1-ND - Cut Tape (CT) 445-173426-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J821JNT06 |
Description | CAP CER 820PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J821JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J821JNU06 | TDK | 7.372 | 445-180673-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,10214 € | 51,07 € |
| 1.000 | 0,09389 € | 93,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08461 € | 169,22 € |
| 4.000 | 0,07918 € | 316,72 € |
| 6.000 | 0,07646 € | 458,76 € |
| 10.000 | 0,07345 € | 734,50 € |
| 14.000 | 0,07169 € | 1.003,66 € |
| 20.000 | 0,06999 € | 1.399,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

