
FG16X7R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173158-1-ND - Cut Tape (CT) 445-173158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1E685KRT06 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1E685KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7S1H685KRT06 | TDK | 152 | 445-173119-1-ND | 0,96000 € | Similar |
| FA16X7R1E685KRU06 | TDK | 3.259 | 445-180434-1-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,21658 € | 108,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18583 € | 371,66 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

