
FG11X7S1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173119-1-ND - Cut Tape (CT) 445-173119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7S1H685KRT06 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7S1H685KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA11X7S1H685KRU06 | TDK | 3.886 | 445-180387-1-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,44290 € | 44,29 € |
| 500 | 0,37260 € | 186,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33024 € | 495,36 € |
| 3.000 | 0,31473 € | 944,19 € |
| 4.500 | 0,30696 € | 1.381,32 € |
| 7.500 | 0,29834 € | 2.237,55 € |
| 10.500 | 0,29330 € | 3.079,65 € |
| 15.000 | 0,28846 € | 4.326,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

