
FA16X7R1E685KRU06 | |
|---|---|
DigiKey Part Number | 445-180434-1-ND - Cut Tape (CT) 445-180434-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E685KRU06 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E685KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33710 € | 33,71 € |
| 500 | 0,28000 € | 140,00 € |
| 1.000 | 0,26237 € | 262,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24078 € | 481,56 € |
| 4.000 | 0,22918 € | 916,72 € |
| 6.000 | 0,22337 € | 1.340,22 € |
| 10.000 | 0,21692 € | 2.169,20 € |
| 14.000 | 0,21316 € | 2.984,24 € |
| 20.000 | 0,20953 € | 4.190,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

