

CGA5L1X5R1C226M160AC | |
|---|---|
DigiKey Part Number | 445-12847-2-ND - Tape & Reel (TR) 445-12847-1-ND - Cut Tape (CT) 445-12847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X5R1C226M160AC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X5R1C226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316ABJ226ML-T | Taiyo Yuden | 34.203 | 587-3328-1-ND | 0,34000 € | Direct |
| EMK316BBJ226MLHT | Taiyo Yuden | 1.198 | 587-3330-1-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,43520 € | 43,52 € |
| 500 | 0,36586 € | 182,93 € |
| 1.000 | 0,34440 € | 344,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31741 € | 634,82 € |
| 4.000 | 0,30329 € | 1.213,16 € |
| 6.000 | 0,29621 € | 1.777,26 € |
| 10.000 | 0,28837 € | 2.883,70 € |
| 14.000 | 0,28378 € | 3.972,92 € |
| 20.000 | 0,27937 € | 5.587,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

