


EMK316ABJ226ML-T | |
|---|---|
DigiKey Part Number | 587-3328-2-ND - Tape & Reel (TR) 587-3328-1-ND - Cut Tape (CT) 587-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316ABJ226ML-T |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316ABJ226ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13420 € | 13,42 € |
| 500 | 0,10656 € | 53,28 € |
| 1.000 | 0,09803 € | 98,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08668 € | 173,36 € |
| 4.000 | 0,08118 € | 324,72 € |
| 6.000 | 0,07842 € | 470,52 € |
| 10.000 | 0,07537 € | 753,70 € |
| 14.000 | 0,07359 € | 1.030,26 € |
| 20.000 | 0,07187 € | 1.437,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

