


EMK316BBJ226MLHT | |
|---|---|
DigiKey Part Number | 587-3330-2-ND - Tape & Reel (TR) 587-3330-1-ND - Cut Tape (CT) 587-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BBJ226MLHT |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BBJ226MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18350 € | 18,35 € |
| 500 | 0,14804 € | 74,02 € |
| 1.000 | 0,13707 € | 137,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12806 € | 256,12 € |
| 4.000 | 0,12064 € | 482,56 € |
| 6.000 | 0,11693 € | 701,58 € |
| 10.000 | 0,11281 € | 1.128,10 € |
| 14.000 | 0,11040 € | 1.545,60 € |
| 20.000 | 0,10809 € | 2.161,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

