

C3216C0G2J821J085AA | |
|---|---|
DigiKey Part Number | 445-4153-2-ND - Tape & Reel (TR) 445-4153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J821J085AA |
Description | CAP CER 820PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J821J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300821JCT | Knowles Syfer | 0 | 1206J6300821JCT-ND | 0,24270 € | Direct |
| CC1206JKNPOZBN821 | YAGEO | 0 | 311-4384-1-ND | 0,22000 € | Direct |
| GRM31B5C2J821JW01L | Murata Electronics | 0 | 490-16836-1-ND | 0,26000 € | Direct |
| 1206J6300821FCT | Knowles Syfer | 0 | 1206J6300821FCT-ND | 0,78360 € | Upgrade |
| 1206J6300821GCT | Knowles Syfer | 0 | 1206J6300821GCT-ND | 0,41143 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07502 € | 37,51 € |
| 1.000 | 0,06855 € | 68,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05675 € | 227,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

