Direct

GRM31B5C2J821JW01L | |
|---|---|
DigiKey Part Number | 490-16836-2-ND - Tape & Reel (TR) 490-16836-1-ND - Cut Tape (CT) 490-16836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2J821JW01L |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2J821JW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J821J085AA | TDK | 5.292 | 445-4153-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,09960 € | 9,96 € |
| 500 | 0,07792 € | 38,96 € |
| 1.000 | 0,07120 € | 71,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06114 € | 183,42 € |
| 6.000 | 0,05721 € | 343,26 € |
| 9.000 | 0,05525 € | 497,25 € |
| 15.000 | 0,05307 € | 796,05 € |
| 21.000 | 0,05179 € | 1.087,59 € |
| 30.000 | 0,05057 € | 1.517,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |


