Direct

CC1206JKNPOZBN821 | |
|---|---|
DigiKey Part Number | 311-4384-2-ND - Tape & Reel (TR) 311-4384-1-ND - Cut Tape (CT) 311-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN821 |
Description | CAP CER 820PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06188 € | 30,94 € |
| 1.000 | 0,05630 € | 56,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04703 € | 141,09 € |
| 6.000 | 0,04382 € | 262,92 € |
| 9.000 | 0,04221 € | 379,89 € |
| 15.000 | 0,04043 € | 606,45 € |
| 21.000 | 0,03938 € | 826,98 € |
| 30.000 | 0,03838 € | 1.151,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


