MCAST168SB7104KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3.900
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.194
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.345
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05744 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05128 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.332
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 5.635.403
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.954
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.230
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.983
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 917.675
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 374.791
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.260
Unit Price: 0,11000 €
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB7104KTNA1J

DigiKey Part Number
587-MCAST168SB7104KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST168SB7104KTNA1J
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB7104KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST168SB7104KTNA01Taiyo Yuden3.900587-MAAST168SB7104KTNA01CT-ND0,14000 €Parametric Equivalent
MBJCT168BB7104KTPA01Taiyo Yuden0587-MBJCT168BB7104KTPA01TR-ND0,05591 €Parametric Equivalent
MCAST168SB7104KTNA01Taiyo Yuden2.194587-MCAST168SB7104KTNA01CT-ND0,09000 €Parametric Equivalent
MCJCT168BB7104KTPA01Taiyo Yuden1.345587-MCJCT168BB7104KTPA01CT-ND0,25000 €Parametric Equivalent
MCJCT168BB7104KTPA1JTaiyo Yuden0587-MCJCT168BB7104KTPA1JTR-ND0,05744 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01549 €61,96 €
Manufacturers Standard Package
Unit Price without VAT:0,01549 €
Unit Price with VAT:0,01874 €