0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB7104KTNA01

DigiKey Part Number
587-MCAST168SB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCAST168SB7104KTNA01CT-ND - Cut Tape (CT)
587-MCAST168SB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST168SB7104KTNA01
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST168SB7104KTNA01Taiyo Yuden3.900587-MAAST168SB7104KTNA01CT-ND0,14000 €Parametric Equivalent
MCJCT168BB7104KTPA01Taiyo Yuden1.345587-MCJCT168BB7104KTPA01CT-ND0,25000 €Parametric Equivalent
TMF107B7104KAHTTaiyo Yuden8.332587-6559-1-ND0,14000 €Parametric Equivalent
AC0603KRX7R8BB104YAGEO4.230311-3033-1-ND0,13000 €Parametric Equivalent
C0603C104K3RAC3190KEMET37.983399-C0603C104K3RAC3190CT-ND0,08000 €Parametric Equivalent
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03540 €1,77 €
1000,03060 €3,06 €
5000,02248 €11,24 €
1.0000,01998 €19,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01627 €65,08 €
8.0000,01489 €119,12 €
12.0000,01421 €170,52 €
20.0000,01344 €268,80 €
28.0000,01300 €364,00 €
40.0000,01257 €502,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €