MMJCT168BB7104KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05591 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.345
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05744 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 257.066
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02946 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04556 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 66.253
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01834 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00412 €
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCT168BB7104KTPA01

DigiKey Part Number
587-MMJCT168BB7104KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCT168BB7104KTPA01
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCT168BB7104KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCT168BB7104KTPA01Taiyo Yuden0587-MBJCT168BB7104KTPA01TR-ND0,05591 €Parametric Equivalent
MCJCT168BB7104KTPA01Taiyo Yuden1.345587-MCJCT168BB7104KTPA01CT-ND0,25000 €Parametric Equivalent
MCJCT168BB7104KTPA1JTaiyo Yuden0587-MCJCT168BB7104KTPA1JTR-ND0,05744 €Parametric Equivalent
C0603X104K3RACTUKEMET257.066399-C0603X104K3RACTUCT-ND0,37000 €Parametric Equivalent
C0603X104K3RECAUTOKEMET0C0603X104K3RECAUTO-ND0,02946 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05128 €153,84 €
Manufacturers Standard Package
Unit Price without VAT:0,05128 €
Unit Price with VAT:0,06205 €