HK160810NK-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 50.138
Unit Price: 0,08000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05791 €
Datasheet
10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK160810NK-T

DigiKey Part Number
HK160810NK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK160810NK-T
Description
FIXED IND 10NH 300MA 260 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0603 (1608 Metric)
EDA/CAD Models
HK160810NK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
260mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
3.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CI160808-10NJBourns Inc.50.138CI160808-10NJCT-ND0,08000 €Similar
MCL1608V2-100-REaton - Electronics Division0283-MCL1608V2-100-RTR-ND0,05791 €Similar
Obsolete
This product is no longer manufactured. View Substitutes